FAN3111 FAN3121-FAN3122

Single 1 A and 9 A high speed, low-side gate drivers from onsemi

Image of Fairchild's FAN3111 / FAN3121 / FAN3122onsemi expands its family of high-speed, low-side gate drivers with the addition of the single 1 A and 9 A drivers. These drivers enable higher density, higher efficiency and more reliable power supplies. With the addition of single 1 A and 9 A drivers to the previously released single 2 A, dual 2 A, and dual 4 A drivers, this family now offers superior performance, size and design flexibility for switch-mode power-supply (SMPS) designs, synchronous rectifiers, pulse transformer drivers and motor control circuits.

The FAN3111 series provides a strong 1 A gate drive in a small five-pin SOT-23 package and is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications.

The FAN3121/22 9 A driver series provides solutions for driving large loads with over 10 A of peak gate drive current. These drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses.

FAN3111 Series Features
  • 1.4 A peak sink / source at VDD = 12 V
  • 1.1 A sink / 0.9 A source at VOUT = 6 V
  • 4.5 V to 18 V operating range
  • Two input configurations
  • 15 ns typical delay times
  • 9 ns typical rise / 8 ns typical fall times with 470 pF load
  • 5-pin SOT23 package
  • Rated from -40°C to +125°C ambient
Applications
  • Switch-mode power supplies
  • Synchronous rectifier circuits
  • Pulse transformer driver
  • Logic to power buffer
  • Motor control
FAN3121 / FAN3122 Series Features
  • Industry-standard pin-out with enable input
  • 4.5 V to 18V operating range
  • 11.4 A peak sink at VDD = 12 V
  • 9.7 A sink / 7.1 A source at VOUT = 6 V
  • Internal resistors turn driver off if no inputs
  • 23 ns / 19 ns typical rise / fall times with 10 nF load
  • 20 ns typical propagation delay time
  • MillerDrive™ technology
  • Rated from -40°C to +125°C
Applications
  • Synchronous rectifier circuits
  • High-efficiency MOSFET switching
  • Switch-mode power supplies
  • DC-to-DC converters
  • Motor control

FAN3111

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC GATE DRVR LOW-SIDE SOT23-5FAN3111ESXIC GATE DRVR LOW-SIDE SOT23-57222 - Immediatamente$0.53Vedi i dettagli
IC GATE DRVR LOW-SIDE SOT23-5FAN3111CSXIC GATE DRVR LOW-SIDE SOT23-58558 - Immediatamente$0.69Vedi i dettagli

FAN3121-22

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC GATE DRVR LOW-SIDE 8SOICFAN3122CMXIC GATE DRVR LOW-SIDE 8SOIC4362 - Immediatamente$1.73Vedi i dettagli
Data di pubblicazione: 2011-08-15