FAN7631 Controller

onsemi FAN7631 is a 2nd generation controller for half-bridge resonant converters

Image of Fairchild's FAN7631 Controlleronsemi FAN7631 is a pulse-frequency modulation controller for high-efficiency half-bridge resonant converters and includes a high-side gate drive circuit, an accurate current-controlled oscillator, and various protection functions.

The FAN7631 features include variable dead time, high operating frequency up to 600 kHz, protections such as LUVLO, and a selectable latch or A/R protection using the LS pin for user convenience. The zero-voltage-switching (ZVS) technique reduces the switching losses and improves the efficiency significantly. ZVS also reduces the switching noise noticeably, which allows a small electromagnetic interference (EMI) filter.

Offering everything necessary to build a reliable and robust resonant converter, the FAN7631 simplifies designs and improves productivity and performance. The FAN7631 can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

Applications

  • PDP and LCD TVs
  • Desktop PCs and servers
  • Video game consoles
  • Adapters
  • Telecom power supplies

FAN7631

ImmagineCodice produttoreDescrizioneTensione - IngressoQuantità disponibilePrezzo
IC CTLR PFM RESON CONV 16SOICFAN7631SJXIC CTLR PFM RESON CONV 16SOIC-0 - Immediatamente$1.67Vedi i dettagli
Data di pubblicazione: 2013-01-02