Han-Fast® Lock

HARTING Han-Fast® lock provides quick and easy-to-use circuit board connection technology

Image of Harting's Han-Fast LockHARTING's ground-breaking Han-Fast® lock provides quick and easy-to-use circuit board connection technology without any additional components or the need to solder. It allows PCB manufacturers to connect up to 60 A to a board in a fast, cost-effective and very simple manner. The Han-Fast lock comes in a compact, space-saving size and simplifies circuit production by eliminating hand or wave soldering after reflow.

Features
  • Reduces installation/dismantle time
  • Allows power to be delivered straight to a circuit board
  • Solder-free connection
  • Working current up to 60 A
  • Flexible
  • Standard hole size and pad
  • Up to 8 AWG wire gauge
  • No special tool needed

Han-Fast® Lock

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
CONN TERM WTB 10-12AWG SILVER09080007123CONN TERM WTB 10-12AWG SILVER941 - Immediatamente$2.53Vedi i dettagli
HAN FAST-LOCK 10QMM ANG.SILVERPL09080007224HAN FAST-LOCK 10QMM ANG.SILVERPL390 - Immediatamente$4.35Vedi i dettagli
HAN-FAST LOCK 1,5-2,5MM MIT PIN,09080007122HAN-FAST LOCK 1,5-2,5MM MIT PIN,545 - Immediatamente$2.64Vedi i dettagli
HAN FAST-LOCK 1,5-2,5QMM ANG.SIL09080007222HAN FAST-LOCK 1,5-2,5QMM ANG.SIL50 - Immediatamente$4.17Vedi i dettagli
Data di pubblicazione: 2013-12-12