Compact 3.6 mm x 10 mm Single Pigtail Fuse

The Littelfuse 875 and 877 series space-saving, compact footprint fuses

Image of Littelfuse's Compact 3.6 mm x 10 mm Single Pigtail FuseThe Littelfuse 875 and 877 series optimize their compact footprint by doing away with the conventional over-capping leads by using a direct weld production method. This series also offers high I2T values. Typically used in power supply and adapter applications, the 875 series is designed in accordance to UL/CSA 248 standard and the 877 series is designed in accordance to IEC 60127-3 standard. They are suitable for end applications that are more susceptible to higher frequencies of surges/transients.

Features Applications
  • RoHS-compliant
  • UL and VDE approval (series specific)
  • Higher I2T values
  • No over-capping on pigtail leads
  • Power supplies
  • Adapters
Electrical Characteristics
Series % of Ampere Rating Opening Time
875 100% 4 hours, minimum
875 200% 60 seconds, maximum
877 150% 60 minutes, minimum
877 210% 2 minutes, maximum
877 275% 400 ms, minimum; 10 seconds, maximum
877 400% 150 ms, minimum; 3 seconds, maximum
877 1000% 20 ms, minimum; 150 ms, maximum

875 Series UL/CSA Approved

ImmagineCodice produttoreDescrizioneTensione nominale - c.a.Quantità disponibilePrezzo
FUSE CERAMIC 10A 250VAC AXIAL0875010.MXEPFUSE CERAMIC 10A 250VAC AXIAL250 V8643 - Immediatamente$2.50Vedi i dettagli
FUSE CERAMIC 1A 250VAC AXIAL0875001.MXEPFUSE CERAMIC 1A 250VAC AXIAL250 V1572 - Immediatamente$2.38Vedi i dettagli
FUSE CERAMIC 5A 250VAC AXIAL0875005.MXEPFUSE CERAMIC 5A 250VAC AXIAL250 V1427 - Immediatamente$2.38Vedi i dettagli
FUSE CERAMIC 1A 250VAC AXIAL0875001.MRET1PFUSE CERAMIC 1A 250VAC AXIAL250 V3786 - Immediatamente$2.92Vedi i dettagli

877 Series IEC Approved

ImmagineCodice produttoreDescrizioneTensione nominale - c.a.Quantità disponibilePrezzo
FUSE CERAMIC 6.3A 250VAC AXIAL087706.3MXEPFUSE CERAMIC 6.3A 250VAC AXIAL250 V420 - Immediatamente$1.71Vedi i dettagli
FUSE CERAMIC 3.15A 250VAC AXIAL08773.15MXEPFUSE CERAMIC 3.15A 250VAC AXIAL250 V501 - Immediatamente$1.71Vedi i dettagli
FUSE CERAMIC 4A 250VAC AXIAL0877004.MXEPFUSE CERAMIC 4A 250VAC AXIAL250 V422 - Immediatamente$1.71Vedi i dettagli
FUSE CERAMIC 4A 250VAC AXIAL0877004.MRET1PFUSE CERAMIC 4A 250VAC AXIAL250 V1001 - Immediatamente$2.12Vedi i dettagli
Data di pubblicazione: 2009-12-12