MCP1665 High-Efficiency Step-Up DC-to-DC Converter

Microchip presents a high-voltage 3.6 A integrated switch PFM/PWM boost regulator

Image of Microchip's MCP1665 High-Efficiency Step-up DC-to-DC ConverterThe MCP1665 device from Microchip Technology is a compact, high-efficiency, fixed-frequency, non-synchronous step-up DC-DC converter that integrates a 36 V, 100 mΩ NMOS switch. It provides a space-efficient high-voltage step-up power supply solution for applications powered by either three-cell alkaline, Ultimate Lithium, NiCad, NiMH, one-cell Li-Ion, or Li-Polymer batteries. The integrated switch is protected by the typical 3.6 A cycle-by-cycle inductor peak current limit operation. There is an output overvoltage protection and an open-load protection that turn off switching if the feedback resistors are accidentally disconnected, the feedback pin is short-circuited to GND, or the output is exposed to excessive voltage. Pulse-frequency modulation (PFM) switching mode used for power saving is implemented, and it is selectable by the dedicated MODE pin.

MCP1665 is easy to use and allows creating classic boost, SEPIC, or flyback DC-DC converters within a small printed circuit board (PCB) area. All compensation and protection circuitry are integrated to minimize the number of external components. The MCP1665 can easily be evaluated using the ADM00865 Evaluation Board.

Microchip's Li-ion Powered Bluetooth DC Motor System Graph

Features and Benefits
  • 36 V, 100 mΩ integrated switch
  • Up to 92% efficiency
  • Output voltage range: up to 32 V
  • 3.6 A typical peak input current limit
  • Input voltage range: 2.9 V to 5 V
  • No load input current: 250 μA (PFM), 500 μA (PWM)
  • Shutdown mode with 0.4 μA typical quiescent current
  • Automatically PFM/PWM or selected by the MODE pin for high efficiency
  • 500 kHz PWM operation with skipping mode operation selectable by dedicated MODE pin
  • Internal compensation
  • Inrush current limiting and internal soft start
  • Output overvoltage protection (OVP) and open-load protection (OLP) for constant current configuration
  • Thermal shutdown
  • 10-lead 2 mm x 2 mm VQFN package
  • MCP1665 is 55% smaller in area than its closest competitors
  • Works with small ceramic capacitors, providing for smaller solution
  • Easily configurable for alternative topologies single-ended primary inductor converter (SEPIC), Cuk, or flyback topologies
Applications
  • 3-cell alkaline powered applications
  • Single-cell Li-ion powered applications
  • Handheld instruments
  • Industrial sensors
  • Backlighting
  • Portable LED lighting
  • Photodiode biasing

ICs

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
IC REG BOOST ADJ 1A 10VQFNMCP1665T-E/MRAIC REG BOOST ADJ 1A 10VQFN10153 - Immediatamente$1.64Vedi i dettagli

Associated Development Tools

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
EVAL BOARD FOR MCP1665ADM00865EVAL BOARD FOR MCP16651 - Immediatamente$25.86Vedi i dettagli
Data di pubblicazione: 2018-01-17