GCJ Series MLCCs

Murata Electronics offers soft termination capacitors for automotive applications

GCJ Series MLCCs Based on Murata Electronics' leading GCM and GRM series of MLCCs for automotive applications, the GCJ series incorporates the company's "soft" termination technology.

When mounted on a board that is bent or flexed, either during the manufacturing process or in the field, MLCCs can develop cracks, affecting capacitor performance. The "soft" termination type reduces the risk of stress damage by applying a layer of conductive polymer within the capacitor's electrodes. It is the elasticity of the polymer that reduces the bending stress in the capacitor. In tests conducted by Murata, "soft" termination MLCCs were soldered with 200 µm thick solder to a typical 1.6 mm thick PCB. The board was then flexed. The soft termination versions typically did not suffer any stress damage after the board had flexed 5 mm.

The terminations of standard Murata MLCCs have three layers: the inner-most is copper, then nickel, with tin on the outside. In the GCJ series, after the copper layer is added, conductive polymer is applied to the outer electrode. Then the nickel and tin layers are added as normal. The process does not affect the equivalent series resistance (ESR) or current rating, so the GCJ series capacitors have the equivalent properties as their GRM series counterparts.

Features
  • Excellent bending strength
  • Conductive resin between Cu electrode and Ni/Sn plating to enhance more mechanical flexure strength
  • Designed to comply with the AEC-Q200 stress qualification for passive components
  • RoHS compliant
Applications
  • ECU
  • ABS
  • Air bag
  • A/C
  • HID
  • Power supplies

GCJ Series MLCCs

ImmagineCodice produttoreDescrizioneTensione - NominaleQuantità disponibilePrezzo
CAP CER 4.7UF 16V X7R 0805GCJ21BR71C475KA01LCAP CER 4.7UF 16V X7R 080516V4721 - Immediatamente$0.30Vedi i dettagli
CAP CER 10UF 16V X7R 1206GCJ31CR71C106KA15LCAP CER 10UF 16V X7R 120616V98161 - Immediatamente$0.41Vedi i dettagli
CAP CER 1UF 50V X7R 0805GCJ21BR71H105KA01LCAP CER 1UF 50V X7R 080550V297135 - Immediatamente$0.20Vedi i dettagli
CAP CER 1500PF 250V X7R 0805GCJ21AR72E152KXJ1DCAP CER 1500PF 250V X7R 0805250V2889 - Immediatamente$0.16Vedi i dettagli
CAP CER 2200PF 250V X7R 0805GCJ21AR72E222KXJ1DCAP CER 2200PF 250V X7R 0805250V3890 - Immediatamente$0.16Vedi i dettagli
CAP CER 4700PF 250V X7R 0805GCJ21AR72E472KXJ1DCAP CER 4700PF 250V X7R 0805250V1853 - Immediatamente$0.16Vedi i dettagli
CAP CER 6800PF 250V X7R 0805GCJ21AR72E682KXJ1DCAP CER 6800PF 250V X7R 0805250V461 - Immediatamente$0.17Vedi i dettagli
CAP CER 10000PF 250V X7R 0805GCJ21BR72E103KXJ3LCAP CER 10000PF 250V X7R 0805250V9291 - Immediatamente$0.16Vedi i dettagli
CAP CER 0.022UF 250V X7R 1206GCJ31BR72E223KXJ1LCAP CER 0.022UF 250V X7R 1206250V1977 - Immediatamente$0.27Vedi i dettagli
CAP CER 0.033UF 250V X7R 1206GCJ31CR72E333KXJ3LCAP CER 0.033UF 250V X7R 1206250V1859 - Immediatamente$0.28Vedi i dettagli
CAP CER 0.047UF 250V X7R 1206GCJ31CR72E473KXJ3LCAP CER 0.047UF 250V X7R 1206250V3891 - Immediatamente$0.27Vedi i dettagli
CAP CER 0.068UF 250V X7R 1210GCJ32QR72E683KXJ1LCAP CER 0.068UF 250V X7R 1210250V1471 - Immediatamente$0.35Vedi i dettagli
CAP CER 0.1UF 250V X7R 1210GCJ32DR72E104KXJ1LCAP CER 0.1UF 250V X7R 1210250V433 - Immediatamente$0.37Vedi i dettagli
CAP CER 0.22UF 250V X7R 1812GCJ43DR72E224KXJ1LCAP CER 0.22UF 250V X7R 1812250V482 - Immediatamente$0.62Vedi i dettagli
CAP CER 0.47UF 250V X7R 2220GCJ55DR72E474KXJ1LCAP CER 0.47UF 250V X7R 2220250V396 - Immediatamente$1.41Vedi i dettagli
CAP CER 1000PF 630V X7R 1206GCJ31BR72J102KXJ1LCAP CER 1000PF 630V X7R 1206630V2804 - Immediatamente$0.23Vedi i dettagli
CAP CER 1500PF 630V X7R 1206GCJ31BR72J152KXJ1LCAP CER 1500PF 630V X7R 1206630V0 - Immediatamente$0.24Vedi i dettagli
Data di pubblicazione: 2012-06-29