ARM7 MCU with Ethernet USB OTG CAN and Optional LCD Controller

NXP's LPC24xx series uses a high-performance 32-bit ARM7 core that operates at up to 72 MHz

ARM7 MCU with Ethernet, USB OTG, CAN, and optional LCD controllerNXP Semiconductors Supplier PageBuilt for connectivity, these powerful yet cost-effective microcontrollers support 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. They have 512 KB of ISP/IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks.

Features

  • 72 MHz, 32-bit ARM7TDMI-S with dual AHB buses
  • 512 KB of ISP/IAP Flash and 98 KB of SRAM
  • 10/100 Ethernet MAC with DMA and MII/RMII interface
  • Two CAN 2.0B controllers with acceptance filtering
  • General-purpose DMA controller
  • 10-bit A/D converter and 10-bit D/A converter
  • 160 general-purpose Fast I/O pins
  • XGA LCD controller with dedicated DMA for TFT and STN panels (LPC247x only)
  • USB 2.0 full-speed OTG/Device/Host plus PHY and DMA
  • Multiple serial interfaces: three I2C, one I2S, four UARTs, three SPI/SSP
  • External memory interface for SDRAM, SRAM, and Flash
  • Two PWM units and Boundary scan
  • Four 32-bit timers, a low-power realtime clock, and a Watchdog timer
  • 4 MHz internal RC (IRC) oscillator trimmed to 1% accuracy
  • 160 general-purpose Fast I/O pins
  • Single 3.3 V power supply
Data di pubblicazione: 2008-08-20