BU9000xGWZ Series Step-Down Switching Regulators

High efficiency buck switching regulators with built-in power MOSFET from ROHM

Image of ROHM Semiconductor's BU9000xGWZ Series Step-Down Switching Regulators

ROHM’s BU9000xGWZ series of 6 MHz synchronous step-down switching regulators delivers up to 1.0 A of load current (VIN 3.0 to 5.5 V) and features both fixed PWM mode as well as automatic PWM/PFM switching operation for superior efficiency across the entire load region. (PFM mode is typically used to minimize current consumption while ensuring high efficiency at light loads.)

In addition, the ultra-compact form-factor reduces space by 20% over conventional units, meeting the need for a smaller footprint in today’s high performance, space-constrained power supply applications.

Features
  • Fast transient response
  • Automatic PFM/PWM mode switching
  • Forced PWM mode
  • Soft-start function
  • Undervoltage lock out function (UVLO)
  • Overcurrent protection circuit
  • Thermal shut down circuit (TSD)
  • Ultra-compact package (1.33 mm x 0.90 mm x 0.40 mm)

Newest Products - BU9008/BU9009

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC REG BUCK 1V 1A UCSP35L1BU90008GWZ-E2IC REG BUCK 1V 1A UCSP35L1481 - Immediatamente$0.62Vedi i dettagli
IC REG BUCK 1.3V 1A UCSP35L1BU90009GWZ-E2IC REG BUCK 1.3V 1A UCSP35L10 - Immediatamente$0.18Vedi i dettagli

BU9000xGWZ Series

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC REG BUCK 3.3V 1A 6WLCSPBU90002GWZ-E2IC REG BUCK 3.3V 1A 6WLCSP5788 - Immediatamente$1.48Vedi i dettagli
IC REG BUCK 1.2V 1A 6WLCSPBU90003GWZ-E2IC REG BUCK 1.2V 1A 6WLCSP3455 - Immediatamente$1.20Vedi i dettagli
IC REG BUCK 1.8V 1A 6WLCSPBU90004GWZ-E2IC REG BUCK 1.8V 1A 6WLCSP0 - ImmediatamenteSee Page for PricingVedi i dettagli
IC REG BUCK 2.5V 1A 6WLCSPBU90005GWZ-E2IC REG BUCK 2.5V 1A 6WLCSP5 - Immediatamente$1.20Vedi i dettagli
IC REG BUCK 3V 1A 6WLCSPBU90006GWZ-E2IC REG BUCK 3V 1A 6WLCSP3023 - Immediatamente$1.48Vedi i dettagli
IC REG BUCK 1.25V 1A UCSP35L1BU90007GWZ-E2IC REG BUCK 1.25V 1A UCSP35L10 - ImmediatamenteSee Page for PricingVedi i dettagli

Evaluation Boards

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
EVAL BOARD FOR BU90002BU90002GWZ-EVK-101EVAL BOARD FOR BU900020 - Immediatamente$25.78Vedi i dettagli
EVAL BOARD FOR BU90003BU90003GWZ-E2-EVK-101EVAL BOARD FOR BU900030 - Immediatamente$29.99Vedi i dettagli
EVAL BOARD FOR BU90004BU90004GWZ-E2-EVK-101EVAL BOARD FOR BU900040 - Immediatamente$29.99Vedi i dettagli
EVAL BOARD FOR BU90005BU90005GWZ-E2-EVK-101EVAL BOARD FOR BU900051 - Immediatamente$29.99Vedi i dettagli
EVAL BOARD FOR BU90006BU90006GWZ-E2-EVK-101EVAL BOARD FOR BU9000616 - Immediatamente$29.99Vedi i dettagli
Data di pubblicazione: 2014-05-28