Step-Down and Step-Up Auto Transformers - EB/OF Series

Signal Transformer's EB and OF series auto transformers are offered in step-down or step-up voltage ratings

Image of Signal Transformer's EB and OF Series Step-Up and Step-Down Auto Transformers Signal's auto transformers provide the user the capability of adapting voltages for worldwide applications. Offered in step-down or step-up voltage ratings and heavy-duty chassis or rack-mount configurations. Due to the compact design, both the EB and OF series offer volumetric efficiency.

Specifications
  • Power: 100 VA to 2000 VA
  • Voltage:
    • EB version: 230 V to 115 V, 50/60 Hz
    • OF version: 230 V to 115 V, or 115 V to 230 V, 50/60 Hz
  • Insulation system: Class B, 130°C
  • Higher insulation class available
  • Connections:
    • EB version: line cord and receptacle NEMA 5-15 style
    • OF version: 8" leads
  • Chassis or rack mount
  • Easily converted to DIN rail
  • Over 10 standard configurations

Resources

0F Series: 8" Leads

ImmagineCodice produttoreDescrizione1º connettoreQuantità disponibilePrezzoVedi i dettagli
XFRMR NON-ISOL 115/230V 100VA110-0FXFRMR NON-ISOL 115/230V 100VAConduttori30 - Immediatamente$31.52Vedi i dettagli
XFRMR NON-ISOL 115/230V 1000VA1100-0FXFRMR NON-ISOL 115/230V 1000VAConduttori13 - Immediatamente$128.59Vedi i dettagli
XFRMR NON-ISOL 115V/230V 120VA112-0FXFRMR NON-ISOL 115V/230V 120VAConduttori0 - Immediatamente$44.39Vedi i dettagli
XFRMR NON-ISOL 115/230V 150VA115-0FXFRMR NON-ISOL 115/230V 150VAConduttori0 - Immediatamente$42.36Vedi i dettagli
XFRMR NON-ISOL 115V/230V 1500VA1150-0FXFRMR NON-ISOL 115V/230V 1500VAConduttori7 - Immediatamente$185.64Vedi i dettagli

EB Series: Line Cord NEMA 5-15 Style

ImmagineCodice produttoreDescrizione1º connettoreQuantità disponibilePrezzoVedi i dettagli
XFRMR NON-ISOL 230V-115V 100VA110XFRMR NON-ISOL 230V-115V 100VANEMA 5-15P0 - Immediatamente$40.63Vedi i dettagli
XFRMR NON-ISOL 230V-115V 1000VA1100XFRMR NON-ISOL 230V-115V 1000VANEMA 5-15P0 - Immediatamente$174.15Vedi i dettagli
XFRMR NON-ISOL 230V-115V 120VA112XFRMR NON-ISOL 230V-115V 120VANEMA 5-15P0 - Immediatamente$65.61Vedi i dettagli
Data di pubblicazione: 2020-03-16