BRL3225 Series

TAIYO YUDEN offers their compact, low-profile, wire-wound chip inductors

Image of Taiyo Yuden's BRL3225 SeriesTAIYO YUDEN optimized the core shape and electrode structure of the conventional inductor design by means of a unique sleeveless square-core winding that eliminated all wasted space and thickened the lead wire inside the inductor to achieve the lowest possible DC resistance. As a result, we developed the compact, high-efficiency BRL3225 chip inductor with the industry's highest current rating in the EIA 1210 form factor, AND providing optimal inductance and DC resistance values.

Applications include digital cameras, portable games, hard disk drives and other high-current-use devices.

BRL3225 Series

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
FIXED IND 1UH 2.2A 51.6 MOHM SMDBRL3225T1R0MFIXED IND 1UH 2.2A 51.6 MOHM SMD114333 - Immediatamente$0.14Vedi i dettagli
FIXED IND 2.2UH 1.6A 78 MOHM SMDBRL3225T2R2MFIXED IND 2.2UH 1.6A 78 MOHM SMD54854 - Immediatamente$0.13Vedi i dettagli
FIXED IND 4.7UH 1A 216 MOHM SMDBRL3225T4R7MFIXED IND 4.7UH 1A 216 MOHM SMD52800 - Immediatamente$0.15Vedi i dettagli
FIXED IND 10UH 700MA 420 MOHMBRL3225T100KFIXED IND 10UH 700MA 420 MOHM58056 - Immediatamente$0.15Vedi i dettagli
FIXED IND 22UH 470MA 828 MOHMBRL3225T220KFIXED IND 22UH 470MA 828 MOHM4554 - Immediatamente$0.15Vedi i dettagli
FIXED IND 47UH 390MA 1.2 OHM SMDBRL3225T470KFIXED IND 47UH 390MA 1.2 OHM SMD9709 - Immediatamente$0.15Vedi i dettagli
FIXED IND 100UH 250MA 3 OHM SMDBRL3225T101KFIXED IND 100UH 250MA 3 OHM SMD0 - Immediatamente$0.13Vedi i dettagli
Data di pubblicazione: 2013-12-03