CC-P-E Series Converters

TDK-Lambda ultra compact, 15 W to 30 W single output DC-DC converters

Image of TDK-Lambda CC-P-E Series DC-DC ConverterTDK-Lambda's CC-P-E series DC-DC converters are ultra compact, fully isolated and feature wide range DC inputs (24 V or 48 V nominal), making them ideal for telecom, datacom, distributed power, battery operated devices, FPGA, and process control applications. Available with output voltages of 3.3 VDC, 5 VDC, 12 VDC, or 15 VDC and with output power ratings of 15 W or 30 W, these fully regulated, high efficiency (92% typical) converters can be paralleled for higher power applications.

These modules are available in through hole or SMT packages with or without a shielded metal case and are suitable for extended temperature range applications from -40°C to +85°C. DC OK, sequencing (for up to 20 paralleled units), remote ON/OFF, and parallel alarm pins are among the standard signals and controls. In addition, overvoltage and overcurrent protection circuits are built in.

Features and Benefits
  • Compact
  • Five-sided shielding (cased version)
  • Parallel operation
  • Less PCB area used
  • Lower radiated EMI
  • Provides additional power
Applications
  • Distributed power busses
  • Battery-operated equipment
  • Telecom
  • Process control equipment
  • Datacom
  • Instrumentation

CC-P-E Series 15W

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
DC DC CONVERTER 15V 15WCC15-2415SFH-EDC DC CONVERTER 15V 15W40 - Immediatamente$32.94Vedi i dettagli
DC DC CONVERTER 5V 15WCC15-2405SFH-EDC DC CONVERTER 5V 15W42 - Immediatamente$47.49Vedi i dettagli
DC DC CONVERTER 5V 15WCC15-2405SFP-EDC DC CONVERTER 5V 15W73 - Immediatamente$51.00Vedi i dettagli
DC DC CONVERTER 12V 15WCC15-2412SFP-EDC DC CONVERTER 12V 15W20 - Immediatamente$51.00Vedi i dettagli
DC DC CONVERTER 3.3V 15WCC15-2403SFH-EDC DC CONVERTER 3.3V 15W18 - Immediatamente$47.49Vedi i dettagli

CC-P-E Series 30W

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
DC DC CONVERTER 5V 30WCC30-2405SFP-EDC DC CONVERTER 5V 30W30 - Immediatamente$70.35Vedi i dettagli
DC DC CONVERTER 3.3V 30WCC30-2403SFP-EDC DC CONVERTER 3.3V 30W28 - Immediatamente$70.35Vedi i dettagli
DC DC CONVERTER 12V 30WCC30-2412SFP-EDC DC CONVERTER 12V 30W5 - Immediatamente$70.35Vedi i dettagli
DC DC CONVERTER 15V 30WCC30-2415SFP-EDC DC CONVERTER 15V 30W5 - Immediatamente$70.35Vedi i dettagli
DC DC CONVERTER 5V 30WCC30-2405SFH-EDC DC CONVERTER 5V 30W7 - Immediatamente$65.95Vedi i dettagli
Data di pubblicazione: 2012-06-29