CGA3EA Series MLCCs

TDK's CGA3EA series MLCCs are highly reliable ESD protection components used in automotive applications

Image of TDK Corporation's CGA3EA SeriesThe amount of static electricity that is charged and generated from the human body is generally thousands of volts or more. TDK's CGA3EA series consists of in-vehicle products that protect electronic components from static electricity. The series has passed the most rigorous level (level 4 - 8000 V) of ESD tests for contact discharge described under the IE61000-4-2 international standard.

TDK's CGA series multilayer ceramic chip capacitors (MLCCs) are qualified to the CDF-AEC-Q-200 test standard. CGA parts are manufactured using tested and stable manufacturing processes and are subjected to increased inspection to offer a higher level of reliability guarantee.

TDK's CGA3EA series is an excellent choice for automotive and other higher-reliability applications requiring ESD protection on the PCB I/O connector points because it offers higher capacitance and improved voltage-breakdown characteristics. Using this ESD capacitor also provides a cost-friendly solution when deciding on component selection between an MLCC, varistor, or Zener diode. The CGA3EA family is available in 100 V with capacitances between 1 nF and 10 nF. It is available in C0G (125°C) or NP0 (150°C) temperature characteristics.

Available in Tape and Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND).
Withstand Voltage Chart
View all CGA3EA Series MLCCs

Features and Benefits
  • Qualified to CDF-AEC-Q-200
  • Reliability (life test) condition identified in part number
  • Up to 30+ kV of rated ESD capability
  • Available in high temperature up to 150°C (X8R)
  • RoHS, WEE, and REACH compliant
  • Cost-effective in comparison to Zener diode and Varistor
Applications
  • ESD suppression for I/O pins on the following systems connected to a wiring harness:
    • Automotive engine control units
    • Automotive keyless-entry systems
    • Automotive sensor modules
    • Automotive navigation systems

CGA3EA Series MLCCs

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
CAP CER 1000PF 100V C0G 0603CGA3EAC0G2A102J080AACAP CER 1000PF 100V C0G 060323482 - Immediatamente$0.25Vedi i dettagli
CAP CER 1500PF 100V C0G 0603CGA3EAC0G2A152J080ACCAP CER 1500PF 100V C0G 060310940 - Immediatamente$0.25Vedi i dettagli
CAP CER 2200PF 100V C0G 0603CGA3EAC0G2A222J080ACCAP CER 2200PF 100V C0G 060311172 - Immediatamente$0.25Vedi i dettagli
CAP CER 3300PF 100V C0G 0603CGA3EAC0G2A332J080ACCAP CER 3300PF 100V C0G 06035637 - Immediatamente$0.25Vedi i dettagli
CAP CER 4700PF 100V C0G 0603CGA3EAC0G2A472J080ACCAP CER 4700PF 100V C0G 06039533 - Immediatamente$0.25Vedi i dettagli
CAP CER 6800PF 100V C0G 0603CGA3EAC0G2A682J080ACCAP CER 6800PF 100V C0G 06030 - Immediatamente$0.25Vedi i dettagli
CAP CER 10000PF 100V C0G 0603CGA3EAC0G2A103J080ACCAP CER 10000PF 100V C0G 0603816040 - Immediatamente$0.26Vedi i dettagli
CAP CER 1000PF 100V NP0 0603CGA3EANP02A102J080AACAP CER 1000PF 100V NP0 06035540 - Immediatamente$0.25Vedi i dettagli
CAP CER 1500PF 100V NP0 0603CGA3EANP02A152J080ACCAP CER 1500PF 100V NP0 06035464 - Immediatamente$0.25Vedi i dettagli
CAP CER 2200PF 100V NP0 0603CGA3EANP02A222J080ACCAP CER 2200PF 100V NP0 06036840 - Immediatamente$0.25Vedi i dettagli
CAP CER 3300PF 100V NP0 0603CGA3EANP02A332J080ACCAP CER 3300PF 100V NP0 06037380 - Immediatamente$0.25Vedi i dettagli
CAP CER 4700PF 100V NP0 0603CGA3EANP02A472J080ACCAP CER 4700PF 100V NP0 060346281 - Immediatamente$0.25Vedi i dettagli
CAP CER 6800PF 100V NP0 0603CGA3EANP02A682J080ACCAP CER 6800PF 100V NP0 06038551 - Immediatamente$0.25Vedi i dettagli
CAP CER 10000PF 100V NP0 0603CGA3EANP02A103J080ACCAP CER 10000PF 100V NP0 060314374 - Immediatamente$0.26Vedi i dettagli
Data di pubblicazione: 2014-04-30