OPA369/2369 Zero-Crossover Operational Amplifier

The Industry's Lowest Power Zero-Crossover Operational Amplifier

Image of Texas Instruments' OPA369/2369Featuring a unique single-input-stage architecture, the OPA369 achieves rail-to-rail performance without input crossover. This architecture solves the common design problem of input offset distortion due to the change in common mode voltage that is very prominent in low-voltage, rail-to-rail applications. With features of 1µA quiescent current, SC70 package and operation down to 1.8V, the OPA369 simplifies high-performance designs in battery-powered, portable products. Generally, single supply designers must choose between power budget and AC or DC performance of their signal conditioning amplifiers. The OPA369/2369 combines TI's Zero-Crossover input topology and next generation CMOS process technology to offer precision performance not previously seen in a 1µA single supply amplifier.

TI provides customers with a state-of-the-art signal chain solution for portable applications: analog-to-digital converters such as the ADS8326; digital-to-analog converters such as the DAC8560; and precision voltage references such as the REF33xx. The OPA369 is also optimized to work with TI's MSP430 ultra-low-power microcontroller family.

View all OPA369 Series  View all OPA2369 Series

Features Target End-Equipments
  • Zero crossover input:
    • CMRR: 100dB (min)
    • Precision Vos: 750µV (max)
  • Good speed/power
    • Bandwidth: 12kHz
    • Low power: 1µA (max)
  • Portable medical devices
    • Glucose meters
    • Oxygen metering
    • Current sensing
  • Portable instrumentation
  • Sensor signal conditioning
  • Portable consumer devices
  • Filtering
  • Handheld test equipment

Benefits

  • Single supply signal conditioning; linear offset over entire input range maximizes dynamic performance of low power signal conditioning, AND reduces input errors.
  • Filtering, data acquisition, and single supply signal processing applications – excellent bandwidth for the power consumption.

OPA3690 Series Op Amps

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC OPAMP VFB 3 CIRCUIT 16SOICOPA3690IDIC OPAMP VFB 3 CIRCUIT 16SOIC0 - Immediatamente$10.08Vedi i dettagli
IC OPAMP VFB 3 CIRCUIT 16SSOPOPA3690IDBQTIC OPAMP VFB 3 CIRCUIT 16SSOP386 - Immediatamente$10.08Vedi i dettagli
IC OPAMP VFB 3 CIRCUIT 16SSOPOPA3690IDBQRIC OPAMP VFB 3 CIRCUIT 16SSOP0 - Immediatamente$3.03Vedi i dettagli
IC OPAMP VFB 3 CIRCUIT 16SOICOPA3690IDRIC OPAMP VFB 3 CIRCUIT 16SOIC0 - Immediatamente$3.36Vedi i dettagli

OPA3691 Series Op Amps

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC OPAMP CFA 3 CIRCUIT 16SOICOPA3691IDIC OPAMP CFA 3 CIRCUIT 16SOIC0 - Immediatamente$6.85Vedi i dettagli
IC OPAMP CFA 3 CIRCUIT 16SSOPOPA3691IDBQTIC OPAMP CFA 3 CIRCUIT 16SSOP360 - Immediatamente$11.55Vedi i dettagli
IC OPAMP CFA 3 CIRCUIT 16SSOPOPA3691IDBQRIC OPAMP CFA 3 CIRCUIT 16SSOP0 - Immediatamente$6.16Vedi i dettagli
IC OPAMP CFA 3 CIRCUIT 16SSOPOPA3691IDBQTG4IC OPAMP CFA 3 CIRCUIT 16SSOP0 - Immediatamente$5.73Vedi i dettagli
IC OPAMP CFA 3 CIRCUIT 16SOICOPA3691IDG4IC OPAMP CFA 3 CIRCUIT 16SOIC0 - Immediatamente$5.16Vedi i dettagli
IC OPAMP CFA 3 CIRCUIT 16SOICOPA3691IDRIC OPAMP CFA 3 CIRCUIT 16SOIC0 - Immediatamente$3.24Vedi i dettagli

OPA2369 Series Op Amps

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC OPAMP GP 2 CIRCUIT SOT23-8OPA2369AIDCNTIC OPAMP GP 2 CIRCUIT SOT23-82184 - Immediatamente$2.44Vedi i dettagli
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2369AIDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP21810 - Immediatamente$2.44Vedi i dettagli
IC OPAMP GP 2 CIRCUIT SOT23-8OPA2369AIDCNRIC OPAMP GP 2 CIRCUIT SOT23-82074 - Immediatamente$2.08Vedi i dettagli
IC OPAMP GP 2 CIRCUIT SOT23-8OPA2369AIDCNRG4IC OPAMP GP 2 CIRCUIT SOT23-80 - Immediatamente$0.94Vedi i dettagli
IC OPAMP GP 2 CIRCUIT SOT23-8OPA2369AIDCNTG4IC OPAMP GP 2 CIRCUIT SOT23-80 - Immediatamente$1.25Vedi i dettagli
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2369AIDGKTG4IC OPAMP GP 2 CIRCUIT 8VSSOP0 - Immediatamente$1.25Vedi i dettagli
Data di pubblicazione: 2014-06-05