LZA Series Capacitors

Super-low impedance, small size aluminum electrolytic capacitors from Chemi-Con, ideally suited for use in industrial electronics

Image of Chemi-Con's LZA Series Capacitors Chemi-Con's LZA series lead-type aluminum electrolytic capacitors are ideally suited to use in industrial electronics and automotive electronics devices. In line with the development of digitalization, downsizing and higher reliability of industrial electronics and automotive electronic devices, aluminum electrolytic capacitors are required to have lower impedance, smaller size and larger capacitance.

The LZA series has been developed to meet such demands, with very low impedance and smaller size compared with the conventional LXZ series. The LZA series is a best choice for applications such as high reliability power supplies, low profile power supply output filters, and others that are used in a high temperature environment.

Features
  • Endurance1: 105°C 4,000 h
  • Voltage: 6.3 V to 35 V
  • Capacitance: 330 μF to 6,800 μF
  • Size: φ10 x 12.5 L to φ12.5 x 25 L
Applications
  • Industrial electronics
  • Automotive electronics

LZA Series

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
CAP ALUM 2200UF 20% 16V RADIALELZA160ELL222MK20SCAP ALUM 2200UF 20% 16V RADIAL0 - Immediatamente$0.42Vedi i dettagli
CAP ALUM 1200UF 20% 25V RADIALELZA250ELL122MJ25SCAP ALUM 1200UF 20% 25V RADIAL0 - Immediatamente$0.38Vedi i dettagli
CAP ALUM 1500UF 20% 25V RADIALELZA250ELL152MK20SCAP ALUM 1500UF 20% 25V RADIAL0 - Immediatamente$0.42Vedi i dettagli
CAP ALUM 470UF 20% 35V RADIAL THELZA350ELL471MJ16SCAP ALUM 470UF 20% 35V RADIAL TH2482 - Immediatamente$0.95Vedi i dettagli
CAP ALUM 680UF 20% 35V RADIAL THELZA350ELL681MJ20SCAP ALUM 680UF 20% 35V RADIAL TH0 - Immediatamente$1.06Vedi i dettagli
CAP ALUM 1000UF 20% 35V RADIALELZA350ELL102MK20SCAP ALUM 1000UF 20% 35V RADIAL0 - Immediatamente$1.30Vedi i dettagli
CAP ALUM 1500UF 20% 35V RADIALELZA350ELL152MK25SCAP ALUM 1500UF 20% 35V RADIAL299 - Immediatamente$1.93Vedi i dettagli
CAP ALUM 1500UF 20% 16V RADIALELZA160ELL152MJ20SCAP ALUM 1500UF 20% 16V RADIAL782 - Immediatamente$1.45Vedi i dettagli
CAP ALUM 3300UF 20% 16V RADIALELZA160ELL332MK25SCAP ALUM 3300UF 20% 16V RADIAL948 - Immediatamente$2.05Vedi i dettagli
CAP ALUM 2200UF 20% 25V RADIALELZA250ELL222MK25SCAP ALUM 2200UF 20% 25V RADIAL876 - Immediatamente$1.78Vedi i dettagli
CAP ALUM 820UF 20% 35V RADIAL THELZA350ELL821MJ25SCAP ALUM 820UF 20% 35V RADIAL TH0 - Immediatamente$0.38Vedi i dettagli
Data di pubblicazione: 2013-06-05