75136 Power-Pole Assembly for the Power Electronics Lab
Vishay is a proud provider of the hardware for the Power Electronics Lab, based on the approach in the textbook Power Electronics: Converters, Applications and Design
The power-pole printed circuit assembly (PCA) from Vishay, provides a reconfigurable totem-pole circuit to conduct several experiments in the Power Electronics Lab, based on the approach in the textbook Power Electronics: Converters, Applications and Design, written by Ned Mohan, Tore M. Undeland, and William P. Robbins; and the Electric Drives Lab based on the approach in the textbook Electric Machines and Drives: A First Course by Ned Mohan.
Features
- Configurable Power-Pole PCA to perform various power electronics experiments
- 42 V DC-bus voltage to reduce electrical hazards
- Configurable between on-board PWM control and an externally driven PWM source
- Complete digital/analog interface with active current sensing
- Over-voltage and over-current fault protection for each inverter
- Includes pre-made separate "daughter" PCAs for experiments demonstrating flyback, buck-boost, and forward converter topologies
Evaluation and Demonstration Boards and Kits
| Immagine | Codice produttore | Descrizione | Quantità disponibile | Prezzo | Vedi i dettagli | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPCA75136 | POWER POLE ASSEMBLY | 0 - Immediatamente | $2,261.48 | Vedi i dettagli |
Cables
| Immagine | Codice produttore | Descrizione | Quantità disponibile | Prezzo | Vedi i dettagli | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPCL75771 | 37 PIN DSUB CABLE | 0 - Immediatamente | $88.65 | Vedi i dettagli |
![]() | ![]() | MPCL87784 | 8 PIN ENCODER CABLE | 0 - Immediatamente | $161.18 | Vedi i dettagli |