SiP32452, SiP32453 Load Switch

Vishay's SiP32452 and SiP32453 are 1 V, 55 mΩ load switches in MICRO FOOT® packages

Image of Vishay/Siliconix's SiP32452, SiP32453 Load SwitchVishay/Siliconix's SiP32452 and SiP32453 are n-channel integrated high side load switches that operate within the 0.9 V to 2.5 V input voltage range.

SiP32452 and SiP32453 have a low input logic control threshold that can interface with low voltage control GPIO's directly without extra level shifting or drivers. There is a pull down at this EN logic control pin.

Turn on time is fast, less than 25 µs typically for input voltage of 1.2 V or higher. SiP32452 has a fast turn off delay time of less than 1 µs, while the SiP32453 features a guaranteed turn off delay of greater than 30 μs, typically 90 µs. Both SiP32452 and SiP32453 are available in compact wafer level CSP package, MICRO FOOT® 4 bumps 0.8 mm x 0.8 mm with 0.4 mm pitch.

Features Applications
  • Halogen-free according to IEC 61249-2-21
  • Low input voltage, 0.9 V to 2.5 V
  • Low RON, 55 mΩ typical
  • Fast turn on time
  • Low logic control with hysteresis
  • Reverse current blocking when disabled
  • Integrated pull down at EN pin
  • 4-bump MICRO FOOT® package
  • Compliant to RoHS Directive 2002/95/EC
  • Battery operated devices
  • Smart phones
  • GPS and PMP
  • Computer
  • Medical and healthcare equipment
  • Industrial and instrument
  • Cellular phones and portable media players
  • Game console
Data di pubblicazione: 2013-07-02