RDK-853: 300W, 920mA @ 270 ~ 365V, 3-Phase BLDC Motor Driver

Summary

The RDK-853 evaluation board is a 300 W, 97% efficient, three-phase inverter for high-voltage brushless DC (BLDC) motor application using three BridgeSwitch BRD1265C devices. The design shows the device performance, internal level monitoring, system level monitoring, and fault protection facilitated by the high level of integration of the BridgeSwitch halfbridge motor driver IC. A high-voltage, low component count buck converter employing a LinkSwitch-TN2 LNK3204D device supplies the current sense amplifier and optionally provides external bias for the BridgeSwitch devices.

Features

  • Fully self-biased operation – simplifies auxiliary power supply but can also support external bias operation as needed

  • High-side and low-side cycle-by-cycle current limit

  • Two level device over-temperature protection

  • High-voltage bus monitor with four undervoltage threshold and one overvoltage threshold

  • System level temperature monitor

  • Single wire status update communication bus

  • Supports any microcontroller (MCU) for sensorless field oriented control (FOC) through the signal interface

  • Instantaneous phase current output signal for each BridgeSwitch

  • Fault reporting for each device through the FAULT BUS pin on the interface

  • +5V supply ready through the interface

Specifications

Manufacturer Power Integrations
Category Motor Control
Eval Board Part Number 596-RDK-853-ND
Eval Board Supplier Power Integrations
Eval Board Normally In Stock
Voltage In 270 ~ 365 VDC
Number of Motors and Type 1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless
Power / Current Out 920 mA rms
Features 1-Wire Interface
Current Limit (Adj. or Fixed)
Current Sensing
Fault Indication
MCU Controlled
Over Voltage Protection
PWM Interface
Sensorless Control (FOC)
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 94 + 5
Application / Target Market Automotive: Electric Vehicles
HVAC
Motor Control
Pumps
Design Author Power Integrations
Main I.C. Base Part BRD1265C
LNK3204D
Date Created By Author 2020-07
Date Added To Library 2021-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: