Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
RFID-Slide13
The ATA5577 is a flexible LF RFID chip and is Microchip's high runner with state-of-the-art performance, including distance. This device works perfectly with antennas of different sizes and quality factors. The ATA5577 also features on-chip capacitors trimmed to ±3%, which increases the accuracy of the tag's center frequency significantly. The patented AFE register extends the flexibility and performance even more. The analog behavior of the complete tag can be tuned through the air interface to the best performance by means of this register. Every ATA5577 in the world is unique, with a factory programmed UID (uniqe ID) that cannot be changed. This UID may be used as part of an overall security concept or it can be used as a given serial number copied into the standard user memory. The chip may have to be locked.
PTM Veröffentlicht am: