Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
CliQ Series DIN Rail Power Supplies Slide 10

The CliQ II series offers complete power supply protection features with overload, overvoltage, short circuit and over temperature. All the products come with universal AC input encased in a full corrosion resistant Aluminum and/or plastic casing and no power de-rating across the entire input voltage range. The products can deliver >90% efficiency and Power Boost up to 150% of max output power for 5 sec while 24 V/480 W is able to provide up to 200% for 2 sec in sudden load demand. Another excellent feature of the CliQ II series is its ability to cold start at extremely low temperatures from -40°C. The CliQ II series complies with SEMI F47, conforms to harmonic current emission, and is designed to operate at altitudes of 2500 m. ATEX and Class I Div 2, for use in hazardous locations, is available since 2013.

PTM Veröffentlicht am: