Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
CliQ Series DIN Rail Power Supplies Slide 11

The CliQ M series is the first in the CliQ family to provide the Advance Power Boost (APB) feature. The CliQ M series also offers complete power supply protection features with overload, overvoltage, short circuit and over temperature. The products can deliver >90% efficiency and Power Boost up to 150% of max output power for 5 sec in sudden load demand. Another excellent feature of CliQ M series is its ability to cold start at extremely low temperature from -40oC. The CliQ M series complies to maritime, conforms to harmonic current emission, and is designed to operate at altitudes of 2500 m.

PTM Veröffentlicht am: