Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
CliQ Series DIN Rail Power Supplies Slide 22

Delta CliQ family can start up at very low input voltage and without any de-rating across the entire input voltage range. This means full output load is available, even with very low input voltage. Competitor A and C can only start up at higher input voltage where competitor A has de-rating at lower than 100 VAC and competitor C has de-rating at lower than 90 VAC and is also much more expensive.

PTM Veröffentlicht am: