Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List Associated Content
Image of Efinix Trion® FPGA and How They Work - Slide10

The general purpose I/Os are very configurable and support many interfaces. Additionally, they support several voltages, from 1.2V up to 3.3V for inputs and outputs. The voltage types are defined by the corresponding VCCIO. The customer can also configure the drive strength, slew rate control, pull-up, and pull-down. Other input configuration options include a Schmidt trigger and choices of dual purpose I/O pins. Lastly both inputs and outputs have optional Double Data Rate registers.

PTM Veröffentlicht am: