Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MS-162B-Slide4

The MS-162B can also be used as a test point in checking the RF characteristics of a device. The device would be placed on a conveyer line system and as the device comes under the test probe, the probe comes down and makes contact with the MS-162B receptacle mounted on the device. If the signal passes through the test probe, the device is “passed” and the next device is brought up to test. If the device does not pass inspection, it can be pulled off the line for additional inspection. The MS-162B can make this test very simple and quick, along with significantly improving manufacturing productivity and the overall quality to the end user. 

PTM Veröffentlicht am: