Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide12

APD series offers a full line of rugged plastic connectors built in accordance to DIN 72585 (now replaced by ISO 15170) . The APD series incorporates many features such as mechanical keying and color coding options, three point bayonet coupling, sealing to IP67 / IP69K (with individual wire sealing), secondary contact locking feature for APD 19 and 51-way connectors. APD connectors are resistant against fluids (diesel, oil, brake fluids etc.) and suitable for applications requiring 48-500 volts, up to 240 amps power. A broad variety of automated and hand tooling is also available to meet all your tooling needs.

PTM Veröffentlicht am: