Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide1

Originally designed for the truck, bus, agriculture, construction, eco-vehicle and special vehicle markets, these products meet all typical demands of applications in these fields. The APD series is also the connector of choice in other areas, including military or industrial applications that require harsh environment solutions while needing a product that is both, small in size and light in weight. The APD series covers a wide range of 1 and 2-way high power, VDE-certified 4-way high voltage, and up to 51-way high density connectors. Special sensor and PCB type versions are also available. The APD series is based on the DIN 72585 / ISO 15170 standard and this full plastic bayonet design is proven reliable with sealing of up to IP69k.

PTM Veröffentlicht am: