Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide3

The APD 1 and 2-way connectors are derived from ISO 15170 and adapted to applications requiring high power. These APD versions cover wire ranges from 6mm² up to 50mm² power and a power consumption up to 245A. The combination of small size and high power make them an ideal solution for many applications such as engine control units and inverter boxes for e-vehicles.

PTM Veröffentlicht am: