Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide4

APD 4-way connectors are the original DIN72585 (now ISO 15170) versions using the APK25 contact series. The market for the standard APD family is transportation / automotive where electrical requirements primarily fall between 48 and 240 volts. For hybrids and electric vehicles, the standard voltage needed is 500 VDC, 20 Amps per contact. ITT was challenged to offer a high voltage interconnect within the same envelope dimensions found with the standard APD 4-Way series while keeping the costs in line utilizing a plastic housing. Working with customers, ITT design engineers developed the full plastic APD 4-Way high voltage connectors that is also VDE certified. Examples of applications are AC, cooling and heating systems, high tension distribution boxes for e-vehicles.

PTM Veröffentlicht am: