Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
MAX2870-Slide37

In the IDU transmitter the MAX2870 generates a 1485MHz conversion clock for the high-speed DAC which synthesizes IF1 at 350MHz. The MAX2870 is next used in the ODU to generate the LO at 1485MHz for the RF up converter. PTP microwave radios use constellations up to 2048QAM or 4096QAM to achieve high spectral efficiency and deliver high capacity. The PLL synthesizer requires very low phase noise and excellent spurious performance to support high order modulation with adequate phase noise margin. This preserves signal-to-noise ratio allowing the system to achieve maximum capacity throughput.

PTM Veröffentlicht am: