Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
tactical mobile radio

In this example the MAX2870 generates the RF up and down conversion LO with a tuning range from 30MHz to 870MHz. The MAX2870 fractional-n mode allows fine resolution tuning for narrowband 12.5kHz channels or 10MHz LTE broadband channels. The MAX2870 can also be used as the conversion clock for the MAX19713 high-speed ADC and DAC analog front end.

PTM Veröffentlicht am: