Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 3

Voltage Controlled Crystal Oscillators are very similar to Crystal Oscillators but they have a VC pin which allows the customer to change or pull the output frequency by a certain number of ppm by changing the voltage supplied to the VC pin. The onsemi VCXOs provide a + or – 100 ppm pulling range. That is, the output frequency can have up to 100 ppm less or up to 100 ppm more than the output frequency specified in the datasheet. To obtain -100 ppm, the voltage on VC must be equal to 0 V. To obtain +100 ppm, the voltage on VC must be equal to Vdd. To get the output frequency specified in the datasheet the voltage on VC must be Vdd divided by 2.

PTM Veröffentlicht am: