Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 9

Pre-emphasis and equalization are used to overcome skin effect and high frequency attenuation due to dielectric loss in the media in order to maintain signal integrity and a clear eye diagram opening. A Pre-emphasis device boosts higher harmonics of the input signal in order to compensate for these losses. They are used on the transmit side of a backplane. An equalizer device acts as a high pass filter and amplifier to the input. The gain of the amplifier compensates for the general amplitude losses and a high pass RC filter compensates for the greater losses at higher frequencies. Basically, the equalizer device rebuilds the signal and re-opens the eye diagram.

PTM Veröffentlicht am: