Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Clock and Data Distribution Products Part 2 Slide 33

This slide shows a multi-function printer example that requires three clocks, one of which needs to needs to be a modulated signal in order to pass EMI certification. The P3P8163A supports a 12 MHz external XTAL input and generates two unmodulated 12 MHz signals for the two USB ports and one 12 MHz clock signal that is modulated at + or – 0.4%.

PTM Veröffentlicht am: