Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
General Purpose Motor Drivers in 3-15 Volt Range Slide 5

This slide shows the LV8548MC in a pan and tilt drive application in a low end security camera. If low cost, low power, safety, and design simplicity are the goal, this is the part to choose. It uses less than 1 µA of current during standby, will operate from 4 to 16 V, and can safely tolerate excursions up to 20 V. For simplicity it only needs a single power supply and one external component.

PTM Veröffentlicht am: