Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
Buck DC/DC Advantages

ROHM’s DC/DC buck has many advantages. One main feature to highlight is the nano pulse operation that allows switching operation at very high frequencies (to reduce magnetic sizing), while still being able to convert from very high voltages down to low voltages. This is achieved with the ability to operate down to 9 nanoseconds “on-time,” allowing conversion from 60 V input down to 3.3 V output at 2.1 MHz switching frequency. Conversion using only one step from high voltages down to low voltages will result in high efficiency, as it avoids the need of a second intermediate buck converter stage.

PTM Veröffentlicht am: