Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
Stepping Motor Driver Product Lineup

Stepper motors may be used in a robot where precision and stopping position is important, such as robotic arms and other precise-movement auxiliary applications. The product lineup for ROHM’s stepping motor driver covers 36 V max supply voltage from 1 A to 4 A current drive, with step sizes from full-step to 1/16th step, and with input interface using direct clock-in mode or the traditional parallel-in mode. Some part numbers are even more flexible and can cover both types of input interface. The BD63910MUV and BD63920MUV comes in a small-sized 5 x 5 mm QFN package.

PTM Veröffentlicht am: