Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
BD9F500QUZ: 4.5 V to 36 V, 5 A Buck (Integrated FET)

The BD9F500QUZ is a buck DC/DC with built-in integrated power FET which can convert input voltages up to 36 V (such as a 28.8 V battery system) with output current up to 5 A. This part comes in a 3 mm x 3 mm flip-chip package, allowing very high-density power conversion solution on the system board. Main uses include the conversion of voltages directly from 12 V to 24 V systems, or even from 5 V USB power supplies. It is also ideal for USB Type-C power delivery powered systems that cover 5 V to 20 V input voltage levels.

PTM Veröffentlicht am: