Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
Si100x/1x ISM Transceiver Family Slide 28
Another feature of the Si1000, dynamic voltage scaling, is based on the architecture and the integration of the DC/DC converter. The efficiency of the DC/DC converter is around 90% at the currents required to transmit and receive data. By dynamically changing the output voltage of the DC/DC converter it is possible to supply higher voltage to the transmitter for greater output power.
PTM Veröffentlicht am: