Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Silicon Carbide MOSFETs Slide 17

Increasing the system switching frequency can lead to reduction in overall cost of the design due to shrinking of passive components. In particular, as the switching frequency increases, the size of the inductor in this boost converter can be reduced while maintaining a similar overall ripple current. Going one step further, the heatsink on the power switch can still be smaller as the SiC FET has a max operating temperature of 200°C which allows for 25°C greater design margin.

PTM Veröffentlicht am: