Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 F0 Series Entry-Level Cortex-M0 32-bit MCUs Slide 10
The STM32 F0 meets industry safety specifications. The built-in hardware RAM parity check simplifies compatibility with class-B industry safety standards for home-appliance embedded systems, releasing the CPU load for the application and resulting in optimum real-time performance. The clock security system switches to the internal backup clock in case of external clock failure. The two window watchdogs are capable of real-time code execution monitoring and ensuring application integrity independently from the system clock. The cyclic redundancy check peripheral provides a means of verifying the embedded Flash memory integrity.
PTM Veröffentlicht am: