Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 F0 Series Entry-Level Cortex-M0 32-bit MCUs Slide 3
The STM32 F0 series of devices combines enhanced features with the low-power ARM Cortex™-M0 embedded processor running at 48 MHz and from 16 kB up to 128 kB of embedded Flash for extremely cost-sensitive applications. This new microcontroller family bridges the gap for applications using 8- and 16-bit devices, complementing the STM32 Cortex-M portfolio, and enabling high-end features in economical end products.
PTM Veröffentlicht am: