Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 F0 Series Entry-Level Cortex-M0 32-bit MCUs Slide 17
In summary, the STM32 F0 is an entirely new series of devices delivering 32-bit performance, putting STM32® DNA essentials around the Cortex™-M0 core for cost-sensitive applications. This new generation of devices combines enhanced features with the low-power ARM Cortex™-M0 embedded processor running at 48 MHz and from 16 kB up to 128 kB of embedded Flash. The STM32 F0 family bridges the gap for applications using 8- and 16-bit devices, complementing the STM32 Cortex-M portfolio, and enabling high-end features in economical end products. It is a true general-purpose microcontroller family, ideally suited for applications including industrial, building and security, medical devices, household appliances, or consumer applications. For additional information regarding these products visit the ST website at www.st.com/stm32f0.
PTM Veröffentlicht am: