Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 F0 Series Entry-Level Cortex-M0 32-bit MCUs Slide 9
The STM32 F0 embeds an analog block comprising a 12-bit 1 MSPS ADC, a 12-bit DAC, and two programmable I/O analog comparators tightly coupled with the DAC for applications requiring precision high-speed sensing and control across multiple channels. It also integrates hardware support for consumer electronics control (CEC) included in the HDMI interface. This simplifies design in numerous home multimedia devices, allowing connections based on the latest industry-standard protocols while leaving the microcontroller’s CPU, memory and peripherals free to perform other tasks. The STM32 F0 capacitive touch-sensing IP releases the CPU load and supports the charge transfer method to give up to eighteen keys and a slider or wheel. The 16-bit and 32-bit PWM timers integrated on-chip have capabilities including seventeen capture/compare inputs and outputs mapped on up to twenty eight pins, making them ideal for motor-control applications.
PTM Veröffentlicht am: