Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
HVArc Guard Surface Mount MLCC Slide 14

An arc-over between the terminals, or from terminal to case, can occur when a high voltage potential is applied at 1000 V or greater. To eliminate any arc-over, an overcoating can be applied to the board or additional board layout spacing can be added to isolate the high-voltage section from other sections of the board. Although coatings add cost to the process and the design, they are required in some applications to meet electrical safety standards.

PTM Veröffentlicht am: