Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List

This video shows the HVArc Guard® surface mount MLCC 1812 case size, 150nF, 1000VDC rated capacitor in a parallel comparison test with a competitor high voltage surface mount MLCC 1812 case size, 22nF, 1000VDC rated. Both uncoated surface mount MLCC's were placed in a fixture that was connected to an Associated Research Model 7512 dielectric withstand voltage tester, set to apply a continuous ramp rate of 3000VDC per second until the first MLCC breakdown is detected. Simultaneously triggered was a High Speed Camera capturing surface arcing and breakdown of the device under test.

PTM Veröffentlicht am: