Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
HVArc Guard Surface Mount MLCC Slide 18

MLCCs used in lighting ballast circuits can be exposed to voltages over 1000 VDC. A block diagram of typical lighting ballast is shown here. The capacitors in this circuit are prone to both surface arc-over and internal breakdown. In either event, failure may result when surface arc-over causes the circuit to be de-stabilized, which may in turn cause damage to surrounding components even if the capacitor remains temporarily functional. A series of recent technology breakthroughs have resulted in a new range of surface-mount MLCCs that are better suited for the ballast application than any previous type of capacitor.

PTM Veröffentlicht am: