Digi International’s XBee® SX RF Modems

Digi International’s SX RF modems use 1-Watt industrial-grade 900 MHz long range SX radio technology for wireless cable replacement applications. They are flexible, easy to use, and utilize DigiMesh® wireless networking protocol, with redundant mesh network operation and support for low-power sleeping nodes. For applications that don’t require mesh network architecture customers can configure the modem to operate in simple point-to-point or point-to-multipoint mode. With ideal RF line-of-sight range estimated up to 65 miles and strong interference blocking, these modems are ideal for applications requiring a reliable, redundant wireless cable replacement over longer ranges.

To learn more:

You can read about it on our eeWiki.

You can ask questions about it on our TechForum.

Informazioni su questo autore

Image of Scott Raeker

Scott Raeker, Principal Applications Engineer presso DigiKey, fa parte della società dal 2006, con la responsabilità primaria di assistere i clienti nell'ambito del wireless. Ha oltre 35 anni di esperienza nel settore dell'elettronica e ha conseguito una laurea in ingegneria elettrica presso la University of Minnesota. Nel tempo libero, Scott si diverte a sistemare la sua secolare casa di campagna.

More posts by Scott Raeker
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum