C Series Open Mode Design MLCC
TDK’s open mode MLCCs exhibit a unique design to mitigate capacitor cracking from excessive mechanical stress
TDK open mode series MLCCs are designed with a wider gap between the terminal and the internal electrodes to help reduce the risk of short circuit in the event of capacitor cracking due to mechanical stress such as board bending. By utilizing a unique internal electrode design, the counter electrode avoids the typical crack path of board flex.
Composed of only ceramics and metals, open mode series capacitors provide extremely dependable performance, exhibiting virtually no degradation, even when subjected to temperature extremes (+125°C and +150°C temperature ranges are available). TDK’s open mode MLCCs are available in 0805, 1206, 1210, 1812, and 2220 case sizes.
Features and Benefits
- Increased resistance to mechanical bending, temperature cycle, vibration, and electrical stresses
- Wider distance between the end of the opposite electrode and the termination
- Reduces the risk of short circuit failures
- Available in X7R and X8R dielectrics
- RoHS, WEE, and REACH compliant
Applications
- Battery line circuits with high board flex stress resistance
- High mechanical stress applications
- DC-DC converters
- Output filters
Open Mode MLCCs
| Immagine | Codice produttore | Descrizione | Tensione - Nominale | Coefficiente di temperatura | Quantità disponibile | Prezzo | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C2012X7R2A472K085AM | CAP CER 4700PF 100V X7R 0805 | 100V | X7R | 2036 - Immediatamente | $0.13 | Vedi i dettagli |
![]() | ![]() | C3216X7R1C475M160AM | CAP CER 4.7UF 16V X7R 1206 | 16V | X7R | 0 - Immediatamente | $0.26 | Vedi i dettagli |
![]() | ![]() | C3216X7R2E333K160AM | CAP CER 0.033UF 250V X7R 1206 | 250V | X7R | 3500 - Immediatamente | $0.24 | Vedi i dettagli |
![]() | ![]() | C3225X7R1E105K115AM | CAP CER 1UF 25V X7R 1210 | 25V | X7R | 1685 - Immediatamente | $0.28 | Vedi i dettagli |
![]() | ![]() | C4532X7R1E335K160KM | CAP CER 3.3UF 25V X7R 1812 | 25V | X7R | 33 - Immediatamente | $0.64 | Vedi i dettagli |
![]() | ![]() | C5750X7R1E685K160KM | CAP CER 6.8UF 25V X7R 2220 | 25V | X7R | 0 - Immediatamente | $1.52 | Vedi i dettagli |
![]() | ![]() | C5750X7R1H335K230KM | CAP CER 3.3UF 50V X7R 2220 | 50V | X7R | 433 - Immediatamente | $1.37 | Vedi i dettagli |
![]() | ![]() | C5750X7R2J224K230KM | CAP CER 0.22UF 630V X7R 2220 | 630V | X7R | 7184 - Immediatamente | $0.86 | Vedi i dettagli |