The key features of the S24SP series begin with its compact 2” x 1” package and industry standard pinout. The S24SP models have a wide range input source from 9 to 36 V, which can accommodate nominal inputs of 12 V, 15 V, 18 V, 24 V, 28 V, and 32 V. The S24SP has 40 W and 60 W models with each model having output voltages of 5 V, 12 V, 15 V, and 24 V. The S24SP series complies with widely accepted UL60950 information technology equipment safety standard and also EN50155, the international standard for railway applications. The S24SP series operates over the very wide industrial temperature range of -40 to 100°C. All models can operate with full power to 60°C. The SP24 series with heatsink option may operate up to 68°C. The output power is derated if the operating temperature is above 60°C without heatsink or 68°C with heatsink.