The QorIQ LS1012A is the first 64-bit ARM Cortex-A53 core to be offered in a sub- 10 x 10mm package, delivering over 2,000 CoreMark® of performance at 1W (typical) for outstanding performance at exceptionally low power utilization. The LS1012A product is the only product in its class to offer Packet Acceleration for IP forwarding and NAS, delivering outstanding packet throughput for this power/package envelope, it is the first in its class to offer 64-bit support for battery powered mobile applications and performance efficiency and the only 1W 64-bit processor to combine USB 3.0 with integrated PHY, PCIe, 2.5 Gigabit Ethernet and SATA3 on a single SoC to enable lower system-level costs trough integration and low cost 4-layer board level designs.