Tripp Lite offers a variety of switch solutions. KVM Switches help users save time, money and space by controlling multiple computers from a single keyboard/monitor/mouse console. KVM Switches are available in rackmount, rackmount/console and desktop configurations. Depending on the model, users can control between 2 and 32 computers, with expansion capability over 500 computers. A full line of accessories, including an IP remote access unit, are available. Data Switches (with automatic or manual switching) and USB Switches allow one user to use multiple devices or multiple users to share a single device. HDMI/DVI Switches allow use of multiple DVI displays with a single DVI source, or use of multiple HDMI sources with a single HDMI display. VGA/SVGA Video Splitters simultaneously display one video presentation on up to four separate VGA/SVGA monitors up to 210 feet (64 m) away, ideal for video presentations in sales/training applications. Straight-Through Switch Cables connect a computer to either a manual or automatic switchbox.